Part Details for P092S-FC15BR1K by TT Electronics Resistors
Overview of P092S-FC15BR1K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P092S-FC15BR1K
P092S-FC15BR1K CAD Models
P092S-FC15BR1K Part Data Attributes
|
P092S-FC15BR1K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P092S-FC15BR1K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.05W, 1000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | SWITCH OPTION AVAILABLE | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT AND SNAP-IN | |
Tolerance | 20% |
Alternate Parts for P092S-FC15BR1K
This table gives cross-reference parts and alternative options found for P092S-FC15BR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P092S-FC15BR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P092S-QA30BR1K | Potentiometer, Conductive Plastic, 0.05W, 1000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092S-FC15BR1K vs P092S-QA30BR1K |
PTM902-020K-102C5 | Potentiometer, Carbon Composition, 0.05W, 1000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-FC15BR1K vs PTM902-020K-102C5 |
PTM902-025S-102C6 | Potentiometer, Carbon Composition, 0.05W, 1000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-FC15BR1K vs PTM902-025S-102C6 |
PTM902-020K-102C6 | Potentiometer, Carbon Composition, 0.05W, 1000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-FC15BR1K vs PTM902-020K-102C6 |
P092S-EC25BR1K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 1000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092S-FC15BR1K vs P092S-EC25BR1K |
PTM902-125S-102A5 | Potentiometer, Carbon Composition, 0.05W, 1000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-FC15BR1K vs PTM902-125S-102A5 |
PTM902-125S-102C2 | Potentiometer, Carbon Composition, 0.05W, 1000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-FC15BR1K vs PTM902-125S-102C2 |
PTM902-120K-102A3 | Potentiometer, Carbon Composition, 0.05W, 1000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-FC15BR1K vs PTM902-120K-102A3 |
PTM902-120K-102B5 | Potentiometer, Carbon Composition, 0.05W, 1000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-FC15BR1K vs PTM902-120K-102B5 |
PTM902-030F-102B2 | Potentiometer, Carbon Composition, 0.05W, 1000ohm, 10V, 20% +/-Tol, 1 Turn(s), 8737, ROHS COMPLIANT | Bourns Inc | P092S-FC15BR1K vs PTM902-030F-102B2 |