Part Details for P100AH3 by Sensor Scientific Inc
Overview of P100AH3 by Sensor Scientific Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P100AH3
P100AH3 CAD Models
P100AH3 Part Data Attributes:
|
P100AH3
Sensor Scientific Inc
Buy Now
Datasheet
|
Compare Parts:
P100AH3
Sensor Scientific Inc
RTD Platinum Sensor, 1000ohm, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SENSOR SCIENTIFIC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.3 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 600 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |