Part Details for P1010NXE5HHB by Freescale Semiconductor
Overview of P1010NXE5HHB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1010NXE5HHB
P1010NXE5HHB CAD Models
P1010NXE5HHB Part Data Attributes
|
P1010NXE5HHB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P1010NXE5HHB
Freescale Semiconductor
QorIQ, 32-Bit Power Arch, SoC, 800 MHz,SATA, SEC, GbE, PCIe, DDR3, Trust Arch, -40C to 105C, Rev2.01
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 425 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA425,23X23,32 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 800 MHz | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |