Part Details for P1014NSN5HFB by NXP Semiconductors
Overview of P1014NSN5HFB by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1014NSN5HFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4575
|
Newark | P1014 Std Tmp Ne 800/667 R2.01 Rohs Compliant: Yes |Nxp P1014NSN5HFB Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4400 / $35.5800 | Buy Now |
DISTI #
85AK9472
|
Newark | Qoriq, 32-Bit Power Arch, Soc, 800 Mhz, Usb, Sata, Gbe, Pcie, Ddr3, 0-105C, Rev2.01/ Tray Rohs Compliant: Yes |Nxp P1014NSN5HFB Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0500 / $37.1900 | Buy Now |
DISTI #
568-13986-ND
|
DigiKey | IC MPU QORIQ P1 800MHZ 425TEPBGA Min Qty: 1 Lead time: 52 Weeks Container: Tray |
84 In Stock |
|
$39.1783 / $55.6200 | Buy Now |
|
Quest Components | 608 |
|
$60.3510 / $80.4680 | Buy Now | |
|
Flip Electronics | Stock | 252 |
|
RFQ |
Part Details for P1014NSN5HFB
P1014NSN5HFB CAD Models
P1014NSN5HFB Part Data Attributes
|
P1014NSN5HFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1014NSN5HFB
NXP Semiconductors
32-BIT, 800 MHz, RISC PROCESSOR, PBGA425
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.90 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TEPBGA-425 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B425 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 425 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P1014NSN5HFB
This table gives cross-reference parts and alternative options found for P1014NSN5HFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1014NSN5HFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1014CXN5HFA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014CXN5HFA |
P1014CSE5HFB | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014CSE5HFB |
P1014CSN5HFB | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014CSN5HFB |
P1014PSN5HFB | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014PSN5HFB |
P1014CXN5HFB | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014CXN5HFB |
P1014NSE5HFB | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014NSE5HFB |
P1014NSE5HFA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014NSE5HFA |
P1014NXN5HFA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014NXN5HFA |
P1014PSE5HFA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014PSE5HFA |
P1014NSN5HFA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1014NSN5HFB vs P1014NSN5HFA |