Part Details for P1086L by Temic Semiconductors
Overview of P1086L by Temic Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P1086L
P1086L CAD Models
P1086L Part Data Attributes
|
P1086L
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1086L
Temic Semiconductors
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW INSERTION LOSS | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 75 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for P1086L
This table gives cross-reference parts and alternative options found for P1086L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1086L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPF5461TR13LEADFREE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, | Central Semiconductor Corp | P1086L vs CMPF5461TR13LEADFREE |
UC401 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72, | Solitron Devices Inc | P1086L vs UC401 |
2N2497 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, TO-5, 3 PIN | Semitronics Corp | P1086L vs 2N2497 |
2N2607 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, | Solitron Devices Inc | P1086L vs 2N2607 |
TMPFJ177LT | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB | Allegro MicroSystems LLC | P1086L vs TMPFJ177LT |
2N5020 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18D, 3 PIN | Baneasa SA | P1086L vs 2N5020 |
PMBFJ176TRL13 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | P1086L vs PMBFJ176TRL13 |
P1087/D89Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1086L vs P1087/D89Z |
PMBFJ177T/R | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | P1086L vs PMBFJ177T/R |
CMPF5462 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Central Semiconductor Corp | P1086L vs CMPF5462 |