Part Details for P1087 by Fairchild Semiconductor Corporation
Overview of P1087 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | 71 |
|
$1.3500 / $2.2500 | Buy Now |
Part Details for P1087
P1087 CAD Models
P1087 Part Data Attributes:
|
P1087
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P1087
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 150 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for P1087
This table gives cross-reference parts and alternative options found for P1087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1087/D28Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087 vs P1087/D28Z |
P1087/D89Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087 vs P1087/D89Z |
P1087/D74Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087 vs P1087/D74Z |
P1087/D29Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087 vs P1087/D29Z |
P1087/D10Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087 vs P1087/D10Z |
P1087/D11Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087 vs P1087/D11Z |
P1087/D26Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087 vs P1087/D26Z |