P10M12C
Description: Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic

Overview of P10M12C by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P10M12C by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P10M12C by Pletronics Inc

P10M12C
Pletronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
compliant
Additional Feature
6 POLES
Attenuation Frequency (+/- delta f)-Max
14 kHz
Attenuation Frequency (+/- delta f)-Min
20 kHz
Attenuation@Freq-Max
50 dB
Attenuation@Freq-Min
65 dB
Band Width (+/- delta f)
6 kHz
Center or Cutoff Frequency (fo/fc)
10.7 MHz
Construction
MONOLITHIC
Filter Type
CRYSTAL FILTER
Input/Output Impedance
3000 OHM//1.5
Insertion Loss-Max
3 dB
Number of Functions
1
Want to compare parts?
  1. P10M12C
    Pletronics Inc
    Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P10M12C by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P10M12C by Pletronics Inc

Select Manufacturer
Which Manufacturer of P10M12C would you like to use for your alert(s)?
  • Please alert me when P10M12C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P10M12C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P10M12C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P10M12C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P10M12C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P10M12C by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: