Part Details for P115JT300C103B1 by CTS Corporation
Overview of P115JT300C103B1 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P115JT300C103B1
P115JT300C103B1 CAD Models
P115JT300C103B1 Part Data Attributes
|
P115JT300C103B1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
P115JT300C103B1
CTS Corporation
Potentiometer, Wire Wound, 2W, 10000ohm, 500V, 20% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Construction | Fully Enclosed | |
Lead Length | 6.35 mm | |
Package Diameter | 19.84 mm | |
Package Length | 11.91 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | WIRE WOUND | |
Tolerance | 20% | |
Working Voltage | 500 V |