Part Details for P1206Y1253LBT by Vishay Intertechnologies
Overview of P1206Y1253LBT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y1253LBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P5376
|
Newark | P 1206 Y 1253 L B Tr /Waffle Pack Or Tape & Reel |Vishay P1206Y1253LBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4800 / $8.8000 | Buy Now |
DISTI #
P1206Y1253LBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 125K Ohm 0.01% 0.33 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206Y1253LBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1715 / $10.7702 | Buy Now |
DISTI #
P1206Y1253LBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 125K Ohm 0.01% 0.33 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206Y1253LBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1715 / $10.7702 | Buy Now |
DISTI #
P1206Y1253LBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 125K Ohm 0.01% 0.33 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206Y1253LBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1715 / $10.7702 | Buy Now |
Part Details for P1206Y1253LBT
P1206Y1253LBT CAD Models
P1206Y1253LBT Part Data Attributes
|
P1206Y1253LBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y1253LBT
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 125000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |