Part Details for P13A114-AZHE by Pericom Semiconductor Corporation
Overview of P13A114-AZHE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P13A114-AZHE
P13A114-AZHE CAD Models
P13A114-AZHE Part Data Attributes
|
P13A114-AZHE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P13A114-AZHE
Pericom Semiconductor Corporation
SGL ENDED MULTIPLEXER, QCC12, 3 X 3 MM, GREEN, MO-220, TQFN-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, MO-220, TQFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N12 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |