Part Details for P13A114-AZLE by Pericom Semiconductor Corporation
Overview of P13A114-AZLE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P13A114-AZLE
P13A114-AZLE CAD Models
P13A114-AZLE Part Data Attributes
|
P13A114-AZLE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P13A114-AZLE
Pericom Semiconductor Corporation
SGL ENDED MULTIPLEXER, QCC10, 1.60 X 1.30 MM, GREEN, MO-220, TQFN-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XQCC-N10 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |