Part Details for P13A223CZME by Pericom Semiconductor Corporation
Overview of P13A223CZME by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P13A223CZME
P13A223CZME CAD Models
P13A223CZME Part Data Attributes
|
P13A223CZME
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P13A223CZME
Pericom Semiconductor Corporation
SGL POLE DOUBLE THROW SWITCH, QCC10, 1.40 X 1.80 MM, GREEN, MO-236, MO-248, TQFN-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |