Part Details for P13A9 by Victory Engineering Corp
Overview of P13A9 by Victory Engineering Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P13A9
P13A9 CAD Models
P13A9 Part Data Attributes
|
P13A9
Victory Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
P13A9
Victory Engineering Corp
NTC Thermistor, 30ohm, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICTORY ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HERMETICALLY SEALED PROBE | |
Manufacturer Series | P13A9 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 325 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 30 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 2938 K | |
Thermistor Application | TEMPERATURE SENSING |