-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1500S3NLRP-A by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AK3278
|
Newark | Sidactor+ Bi 140V 3000A Do214Ab Rohs/Tr |Littelfuse P1500S3NLRP-A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
|
DISTI #
18-P1500S3NLRP-ACT-ND
|
DigiKey | THYRISTOR 140V 2.5KA DO-214AB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$1.8750 / $5.0900 | Buy Now |
|
DISTI #
576-P1500S3NLRP-A
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS RoHS: Compliant | 3000 |
|
$2.1500 / $5.0800 | Buy Now |
|
DISTI #
75738748
|
RS | SIDACtor Bi 140V 3000A DO214AB RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 / $4.0700 | RFQ |
|
DISTI #
P1500S3NLRP-A
|
TTI | Thyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.8800 | Buy Now |
|
|
Neutron USA | Thyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy