Part Details for P156-000 by Tripp Lite
Overview of P156-000 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for P156-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5888
|
Newark | Slimline Db25 Gender Changer, Plug-Plug, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:25Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Plug, Convert To Positions:25Positions Rohs Compliant: Yes |Eaton Tripp Lite P156-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TL1615-ND
|
DigiKey | DSUB GENDER CHANGER DB25M DB25M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
226 In Stock |
|
$5.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
74 In Stock |
|
$2.8300 / $4.1400 | Buy Now |
DISTI #
67517206
|
Verical | Conn D-Sub M/M 25/25 POS ST 1/1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2116 | Americas - 70 |
|
$4.4213 / $5.4834 | Buy Now |
DISTI #
2785286
|
element14 Asia-Pacific | SLIMLINE DB25 GENDER CHANGER, PLUG-PLUG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7008 / $5.0478 | Buy Now |
DISTI #
2785286
|
Farnell | SLIMLINE DB25 GENDER CHANGER, PLUG-PLUG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$6.3133 | Buy Now |
|
Master Electronics | RoHS: Compliant |
74 In Stock |
|
$2.8300 / $4.1400 | Buy Now |