Part Details for P160R-123KS by API Delevan
Results Overview of P160R-123KS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P160R-123KS Information
P160R-123KS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for P160R-123KS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P160R-123KS-ND
|
DigiKey | FIXED IND 12UH 441MA 630MOHM SMD Min Qty: 50 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3374 | Buy Now |
|
DISTI #
807-P160R-123KS
|
Mouser Electronics | Power Inductors - SMD RoHS, Surface Mount, Power Micro i Chip Inductor, 12 uH , +/- 10% RoHS: Compliant | 0 |
|
$12.5300 / $18.6800 | Order Now |
US Tariff Estimator: P160R-123KS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P160R-123KS
P160R-123KS Part Data Attributes
|
|
P160R-123KS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
P160R-123KS
API Delevan
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1512, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 1512 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1613 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.63 Ω | |
| Inductance-Nom (L) | 12 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.54 Mm | |
| Package Length | 3.94 Mm | |
| Package Style | Smt | |
| Package Width | 3.18 Mm | |
| Packing Method | Bulk | |
| Rated Current-Max | 0.441 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 10% |
Alternate Parts for P160R-123KS
This table gives cross-reference parts and alternative options found for P160R-123KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P160R-123KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P160-123KS | API Delevan | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1512, CHIP | P160R-123KS vs P160-123KS |