Part Details for P1750AS-30QGMB by Pyramid Semiconductor Corporation
Overview of P1750AS-30QGMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1750AS-30QGMB
P1750AS-30QGMB CAD Models
P1750AS-30QGMB Part Data Attributes:
|
P1750AS-30QGMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P1750AS-30QGMB
Pyramid Semiconductor Corporation
Microprocessor, 16-Bit, 30MHz, CMOS, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-G68 | |
Length | 24.26 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5814 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.26 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for P1750AS-30QGMB
This table gives cross-reference parts and alternative options found for P1750AS-30QGMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1750AS-30QGMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8766503YB | Microprocessor, 16-Bit, 30MHz, CMOS, GULLWING, LCC-68 | Pyramid Semiconductor Corporation | P1750AS-30QGMB vs 5962-8766503YB |
P1750AES-30QGMB | Microprocessor, 16-Bit, 30MHz, CMOS, QFP-68 | Pyramid Semiconductor Corporation | P1750AS-30QGMB vs P1750AES-30QGMB |
P1750AE-30QGMB | Microprocessor, 16-Bit, 30MHz, CMOS, GULLWING,QFP-68 | Pyramid Semiconductor Corporation | P1750AS-30QGMB vs P1750AE-30QGMB |