Part Details for P1800SALRP-A by Littelfuse Inc
Results Overview of P1800SALRP-A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
P1800SALRP-A Information
P1800SALRP-A by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P1800SALRP-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AH9951
|
Newark | Sidactor? Bi 170V 50A Do214 2L Rohs/ T&r |Littelfuse P1800SALRP-A RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8510 / $0.9820 | Buy Now |
|
DISTI #
18-P1800SALRP-ATR-ND
|
DigiKey | THYRISTOR 170V 150A DO-214AA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6566 | Buy Now |
|
DISTI #
576-P1800SALRP-A
|
Mouser Electronics | Sidacs SIDACtor? Bi 170V 50A DO214 2L RoHS | 0 |
|
$0.7510 | Order Now |
|
DISTI #
75738814
|
RS | SIDACtor? Bi 170V 50A DO214 2L RoHS Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.4300 | RFQ |
|
|
Vyrian | Active | 5092 |
|
RFQ |
Part Details for P1800SALRP-A
P1800SALRP-A CAD Models
P1800SALRP-A Part Data Attributes
|
|
P1800SALRP-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1800SALRP-A
Littelfuse Inc
Silicon Surge Protector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2019-09-19 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Device Type | Thyristor Surge Protector |