Part Details for P1840C by KeepPower
Results Overview of P1840C by KeepPower
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1840C Information
P1840C by KeepPower is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P1840C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ICR18650-400PCM
|
TME | Re-battery: Li-Ion, 18650,MR18650, 4000mAh, 3.7V, Ø18.7x69.2mm, 8A Min Qty: 2 | 0 |
|
$11.5700 / $13.8900 | RFQ |