There are no models available for this part yet.
Overview of P200-83723-F-10-6-S-P-C-N by Sabritec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0083LB | Coilcraft Inc | General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0083LD | Coilcraft Inc | General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0066LD | Coilcraft Inc | General Purpose Inductor, 3.2uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
CAD Models for P200-83723-F-10-6-S-P-C-N by Sabritec
Part Data Attributes for P200-83723-F-10-6-S-P-C-N by Sabritec
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SABRITEC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-DTL-83723; MIL-DTL-26500
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY/COMPOSITE/STEEL
|
Shell Size
|
10
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|