P200-83723-J-20-28-S-P-N-9
Description: MIL Series Connector, 28 Contact(s), Aluminum Alloy/Composite/Steel, Female, Solder Terminal, Receptacle,

Overview of P200-83723-J-20-28-S-P-N-9 by Sabritec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HP2-0083LB Coilcraft Inc General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP2-0083LD Coilcraft Inc General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP2-0066LD Coilcraft Inc General Purpose Inductor, 3.2uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

CAD Models for P200-83723-J-20-28-S-P-N-9 by Sabritec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P200-83723-J-20-28-S-P-N-9 by Sabritec

P200-83723-J-20-28-S-P-N-9
Sabritec
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SABRITEC
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-DTL-83723; MIL-DTL-26500
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY/COMPOSITE/STEEL
Shell Size
20
Termination Type
SOLDER
Total Number of Contacts
28
Want to compare parts?
  1. P200-83723-J-20-28-S-P-N-9
    Sabritec
    MIL Series Connector, 28 Contact(s), Aluminum Alloy/Composite/Steel, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P200-83723-J-20-28-S-P-N-9 by Sabritec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P200-83723-J-20-28-S-P-N-... by Sabritec

Select Manufacturer
Which Manufacturer of P200-83723-J-20-28-S-P-N-... would you like to use for your alert(s)?
  • Please alert me when P200-83723-J-20-28-S-P-N-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P200-83723-J-20-28-S-P-N-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P200-83723-J-20-28-S-P-N-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P200-83723-J-20-28-S-P-N-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P200-83723-J-20-28-S-P-N-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P200-83723-J-20-28-S-P-N-9 by Sabritec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: