Part Details for P2160TC by KeepPower
Results Overview of P2160TC by KeepPower
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2160TC Information
P2160TC by KeepPower is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for P2160TC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P2160TC-USB
|
TME | Re-battery: Li-Ion, 21700, 6000mAh, 3.6V, Ø76.8x21.8mm, 10A, 2pcs. Min Qty: 1 | 14 |
|
$30.7400 | Buy Now |