Part Details for P230-1FD35CR500 by TT Electronics Resistors
Overview of P230-1FD35CR500 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for P230-1FD35CR500
P230-1FD35CR500 CAD Models
P230-1FD35CR500 Part Data Attributes
|
P230-1FD35CR500
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P230-1FD35CR500
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.25W, 500ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V):500 | |
Construction | Rotary | |
Ganging Number | 1 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 24 mm | |
Package Length | 11 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 500 Ω | |
Resistance Law | INVERSE AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 20% |