There are no models available for this part yet.
Overview of P2300ECL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for P2300ECL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K7040
|
Newark | Sidactor, 190V, To-92, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:To-92, Thyristor Type:Sidactor, Breakover Voltage Max:260V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A, Product Range:-Rohs Compliant: Yes |Littelfuse P2300ECL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 | Buy Now | |
DISTI #
P2300ECL-ND
|
DigiKey | THYRISTOR 190V 400A TO226-2 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5153 | Buy Now | |
DISTI #
576-P2300ECL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 190V RoHS: Compliant | 500 |
|
$0.5820 / $1.3600 | Buy Now | |
Bristol Electronics | Min Qty: 4 | 226 |
|
$0.4560 / $1.4250 | Buy Now | ||
Quest Components | 180 |
|
$0.5700 / $1.9000 | Buy Now | |||
DISTI #
P2300ECL
|
TTI | Thyristor Surge Protection Devices - TSPD 500A 190V RoHS: Compliant Min Qty: 10000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5150 | Buy Now | |
DISTI #
P2300ECL-LF
|
TME | Thyristor: TSS, Urmax: 190V, TO92, THT, bulk, 30A, SIDACtor® Min Qty: 1 | 0 |
|
$0.6140 / $0.9150 | RFQ | |
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 190V TO226-2 | 0 |
|
$1.0733 / $1.1806 | RFQ |
CAD Models for P2300ECL by Littelfuse Inc
Part Data Attributes for P2300ECL by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, R-PBCY-T2
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
260 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
190 V
|
Holding Current-Max
|
150 mA
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
R-PBCY-T2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Non-Repetitive Pk On-state Cur
|
50 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P2300ECL
This table gives cross-reference parts and alternative options found for P2300ECL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2300ECL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2300EC | Silicon Surge Protector, 260V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P2300ECL vs P2300EC |
Related Parts for P2300ECL
-
P2300ECLRP1Silicon Surge Protectors
-
P4SMA36AHM2GTransient Suppressors
-
NTE39Power Bipolar Transistors
-
P1-62222Pushbutton Switches
-
OP37GS-REELOperational Amplifiers
-
SEAM-30-02.0-S-04-2-A-K-TRHeaders and Edge Type Connectors
-
P0641SCTelecom Protection Circuits
-
P32-18STPower Management Circuits
-
XC3S200A-4FTG256CField Programmable Gate Arrays