Trigger Devices
P2300ECRP2
Description: Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN

Overview of P2300ECRP2 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P2300ECRP2 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2300ECRP2 by Ohmite Mfg Co

P2300ECRP2
Ohmite Mfg Co
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Off-state Voltage-Max
190 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T2
JESD-609 Code
e3
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P2300ECRP2
    Ohmite Mfg Co
    Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN
    VS

Alternate Parts for P2300ECRP2

This table gives cross-reference parts and alternative options found for P2300ECRP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2300ECRP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P2300ECRP2 Silicon Surge Protector, 260V V(BO) Max, 60A, TO-92, TO-92, 2 PIN Teccor P2300ECRP2 vs P2300ECRP2
P2300ECRP2 Silicon Surge Protector, 260V V(BO) Max, 60A, TO-92, TO-92, 2 PIN Littelfuse Inc P2300ECRP2 vs P2300ECRP2
P2300ECLRP2 Silicon Surge Protector, 260V V(BO) Max, 50A, TO-92, TO-92, 2 PIN Littelfuse Inc P2300ECRP2 vs P2300ECLRP2
Part Number Description Manufacturer Compare
P2300ECMC Silicon Surge Protector, 30A, TO-92, 2 PIN Littelfuse Inc P2300ECRP2 vs P2300ECMC
P2300ECLRP2 Silicon Surge Protector, 260V V(BO) Max, 50A, TO-92, TO-92, 2 PIN Littelfuse Inc P2300ECRP2 vs P2300ECLRP2
TISP4250H3LM-S Silicon Surge Protector, 250V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 Bourns Inc P2300ECRP2 vs TISP4250H3LM-S
P2300ECALP2 Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN Littelfuse Inc P2300ECRP2 vs P2300ECALP2
P2300ECL Silicon Surge Protector, 260V V(BO) Max, 50A, TO-92, TO-92, 2 PIN Littelfuse Inc P2300ECRP2 vs P2300ECL
P2300ECLRP1 Silicon Surge Protector, 260V V(BO) Max, 50A, TO-92, TO-92, 2 PIN Littelfuse Inc P2300ECRP2 vs P2300ECLRP1
P2300ECRP2 Silicon Surge Protector, 260V V(BO) Max, 60A, TO-92, TO-92, 2 PIN Teccor P2300ECRP2 vs P2300ECRP2
P2300EC70RP1 Silicon Surge Protector, 60A Littelfuse Inc P2300ECRP2 vs P2300EC70RP1
TISP4250H3LM 250V, 60A, SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN Texas Instruments P2300ECRP2 vs TISP4250H3LM
P2300ECAP2 Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN Teccor P2300ECRP2 vs P2300ECAP2

Related Parts for P2300ECRP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2300ECRP2 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2300ECRP2 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of P2300ECRP2 would you like to use for your alert(s)?
  • Please alert me when P2300ECRP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2300ECRP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2300ECRP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2300ECRP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2300ECRP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2300ECRP2 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: