Part Details for P29FCT818CTD by Pyramid Semiconductor Corporation
Overview of P29FCT818CTD by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P29FCT818CTD
P29FCT818CTD CAD Models
P29FCT818CTD Part Data Attributes:
|
P29FCT818CTD
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P29FCT818CTD
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/P'S; POWER OFF DISABLE O/P'S | |
Family | FCT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P29FCT818CTD
This table gives cross-reference parts and alternative options found for P29FCT818CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P29FCT818CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9682701QLA | Diagnostic Scan Register 24-CDIP -55 to 125 | Texas Instruments | P29FCT818CTD vs 5962-9682701QLA |
P29FCT818CTDM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | P29FCT818CTD vs P29FCT818CTDM |
P29FCT818ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | P29FCT818CTD vs P29FCT818ATP |
AM29818DMB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | P29FCT818CTD vs AM29818DMB |
P29FCT818TD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | P29FCT818CTD vs P29FCT818TD |
AM29818A/BLA | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | P29FCT818CTD vs AM29818A/BLA |
AM29818DC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | P29FCT818CTD vs AM29818DC |
CY29FCT818BTDMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | P29FCT818CTD vs CY29FCT818BTDMB |
AM29818APC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24 | AMD | P29FCT818CTD vs AM29818APC |
AM29818DCB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | P29FCT818CTD vs AM29818DCB |