Part Details for P300J-E3/54 by Vishay Intertechnologies
Overview of P300J-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P300J-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7967
|
Newark | 3A,600V, plastic Rect. |Vishay P300J-E3/54 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.2180 | Buy Now |
DISTI #
P300J-E3/54
|
Avnet Americas | Diode Switching 600V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: P300J-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1319 / $0.1676 | Buy Now |
DISTI #
625-P300J-E3
|
Mouser Electronics | Rectifiers 600 Volt 3.0 Amp 200 Amp IFSM RoHS: Compliant | 4894 |
|
$0.1270 / $0.3500 | Buy Now |
DISTI #
V72:2272_18777832
|
Arrow Electronics | Rectifier Diode Switching 600V 3A 2000ns 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 Container: Cut Strips | Americas - 5490 |
|
$0.1253 / $0.1289 | Buy Now |
DISTI #
V36:1790_18777832
|
Arrow Electronics | Rectifier Diode Switching 600V 3A 2000ns 2-Pin DO-201AD T/R Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Date Code: 2231 | Americas - 1400 |
|
$0.0570 / $0.1171 | Buy Now |
DISTI #
P300J-E3/54
|
TTI | Rectifiers 600 Volt 3.0 Amp 200 Amp IFSM pbFree: Pb-Free Min Qty: 5600 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1250 | Buy Now |
DISTI #
P300J-E3/54
|
Avnet Americas | Diode Switching 600V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: P300J-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1319 / $0.1676 | Buy Now |
DISTI #
P300J-E3/54
|
EBV Elektronik | Diode Switching 600V 3A 2-Pin DO-201AD T/R (Alt: P300J-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for P300J-E3/54
P300J-E3/54 CAD Models
P300J-E3/54 Part Data Attributes:
|
P300J-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P300J-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P300J-E3/54
This table gives cross-reference parts and alternative options found for P300J-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P300J-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P300J-E3/54 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | P300J-E3/54 vs P300J-E3/54 |