Part Details for P3100EA70 by Teccor
Overview of P3100EA70 by Teccor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P3100EA70
P3100EA70 CAD Models
P3100EA70 Part Data Attributes
|
P3100EA70
Teccor
Buy Now
Datasheet
|
Compare Parts:
P3100EA70
Teccor
Silicon Surge Protector, 350V V(BO) Max, 30A, TO-92, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 350 V | |
Breakover Voltage-Min | 275 V | |
Configuration | SINGLE | |
Holding Current-Max | 150000 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 220 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P3100EA70
This table gives cross-reference parts and alternative options found for P3100EA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3100EA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4380F3SL | Silicon Surge Protector, 380V V(BO) Max, 6A, PLASTIC, SIP-2 | Bourns Inc | P3100EA70 vs TISP4380F3SL |
P3500EA70 | Silicon Surge Protector, 400V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3100EA70 vs P3500EA70 |
TPA270RL | Trisil" for telecom equipment protection | STMicroelectronics | P3100EA70 vs TPA270RL |
P3300AA61 | Silicon Surge Protector, 20A, MODIFIED TO-220, 2 PIN | Ohmite Mfg Co | P3100EA70 vs P3300AA61 |
P3300AA61 | Silicon Surge Protector, 360V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P3100EA70 vs P3300AA61 |
TISP4380F3SL | 380V, 6A, SILICON SURGE PROTECTOR, SIP-2 | Texas Instruments | P3100EA70 vs TISP4380F3SL |