There are no models available for this part yet.
Overview of P32P4910A-T by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for P32P4910A-T by NXP Semiconductors
Part Data Attributes for P32P4910A-T by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LFQFP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
READ CHANNEL
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for P32P4910A-T
This table gives cross-reference parts and alternative options found for P32P4910A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P32P4910A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4915A-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | P32P4910A-T vs 32P4915A-G100 |
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | P32P4910A-T vs 32P4904-CGT |
SSI32P4620-G | Data Synchronizer/Endec, BIPolar, PQFP100 | Silicon Systems Inc | P32P4910A-T vs SSI32P4620-G |
HD153031RF | DATA SYNCHRONIZER OR ENDEC, PQFP100, 14 X 14 MM, QFP-100 | Renesas Electronics Corporation | P32P4910A-T vs HD153031RF |
VM65070TQ | Read Channel, BICMOS, PQFP100, TQFP-100 | VTC Inc | P32P4910A-T vs VM65070TQ |
AT78C1503-100LC | Read Channel, 1 Channel, CMOS, PQFP100, LQFP-100 | Atmel Corporation | P32P4910A-T vs AT78C1503-100LC |
L6363 | READ WRITE AMPLIFIER CIRCUIT, PQFP100, TQFP-100 | STMicroelectronics | P32P4910A-T vs L6363 |
AT78C1503-100TC | Read Channel, 1 Channel, CMOS, PQFP100, TQFP-100 | Atmel Corporation | P32P4910A-T vs AT78C1503-100TC |
AK8712 | Read/Write Amplifier Circuit, 4 Channel, CMOS, PQFP100, 14 X 14 MM, 1.60 MM HEIGHT, LQFP-100 | Asahi Kasei Microsystems Corporation | P32P4910A-T vs AK8712 |
32P4912-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | P32P4910A-T vs 32P4912-GT100R |