Part Details for P3300AAL61 by Littelfuse Inc
Overview of P3300AAL61 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P3300AAL61
P3300AAL61 CAD Models
P3300AAL61 Part Data Attributes
|
P3300AAL61
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3300AAL61
Littelfuse Inc
Silicon Surge Protector, 360V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 360 V | |
Breakover Voltage-Min | 300 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 300 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P3300AAL61
This table gives cross-reference parts and alternative options found for P3300AAL61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3300AAL61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3300AA61 | Silicon Surge Protector, 360V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P3300AAL61 vs P3300AA61 |
P3300AA61 | Silicon Surge Protector, 20A, MODIFIED TO-220, 2 PIN | Ohmite Mfg Co | P3300AAL61 vs P3300AA61 |