Part Details for P3C1256-15TC by Pyramid Semiconductor Corporation
Overview of P3C1256-15TC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P3C1256-15TC
P3C1256-15TC CAD Models
P3C1256-15TC Part Data Attributes
|
P3C1256-15TC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P3C1256-15TC
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.811 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1938 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for P3C1256-15TC
This table gives cross-reference parts and alternative options found for P3C1256-15TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3C1256-15TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N341256LTS-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | NKK Switches | P3C1256-15TC vs N341256LTS-15 |
GS70328SGJ15IT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | GSI Technology | P3C1256-15TC vs GS70328SGJ15IT |
M5M5V278DP-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-28 | Mitsubishi Electric | P3C1256-15TC vs M5M5V278DP-15 |
M5M5V278DJ-15T | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | P3C1256-15TC vs M5M5V278DJ-15T |
KM68V257EIJ-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | P3C1256-15TC vs KM68V257EIJ-15 |
M5M5V278DVP-15T | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | P3C1256-15TC vs M5M5V278DVP-15T |
IS62LV256L-15NI | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | P3C1256-15TC vs IS62LV256L-15NI |
PDM31356S15TTY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | P3C1256-15TC vs PDM31356S15TTY |
GS70328SGJ15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | GSI Technology | P3C1256-15TC vs GS70328SGJ15 |
M5M5V278DFP-15T | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | P3C1256-15TC vs M5M5V278DFP-15T |