Part Details for P3P623S05BG-08TR by onsemi
Overview of P3P623S05BG-08TR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3P623S05BG-08TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1495
|
Newark | P3P623S05Bg-08Tr, Motor Driver Ic |Onsemi P3P623S05BG-08TR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 / $1.2900 | Buy Now |
|
Rochester Electronics | P3P623S05 - PLL Based Clock Driver, S Series, 4 True Output(s), PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for P3P623S05BG-08TR
P3P623S05BG-08TR CAD Models
P3P623S05BG-08TR Part Data Attributes:
|
P3P623S05BG-08TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
P3P623S05BG-08TR
onsemi
Timing-Safe™ Peak EMI Reduction IC, TSSOP 3.0x4.4x1.20mm Lead Count 8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, GREEN, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948J-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 50 MHz |
Alternate Parts for P3P623S05BG-08TR
This table gives cross-reference parts and alternative options found for P3P623S05BG-08TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3P623S05BG-08TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2304S-1I | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | P3P623S05BG-08TR vs MK2304S-1I |
NB2304AI1DR2G | Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 2500-REEL | onsemi | P3P623S05BG-08TR vs NB2304AI1DR2G |
CDCLVC1104PWR | Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85 | Texas Instruments | P3P623S05BG-08TR vs CDCLVC1104PWR |
NB2304AC5HDR2G | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8 | onsemi | P3P623S05BG-08TR vs NB2304AC5HDR2G |
PI6C2404A-1W | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Pericom Semiconductor Corporation | P3P623S05BG-08TR vs PI6C2404A-1W |
SL23EP04SC-2H | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Silicon Laboratories Inc | P3P623S05BG-08TR vs SL23EP04SC-2H |
PI6CV2304LEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8 | Pericom Semiconductor Corporation | P3P623S05BG-08TR vs PI6CV2304LEX |
5V551DCGI | Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | P3P623S05BG-08TR vs 5V551DCGI |
621MLFT | SOIC-8, Reel | Integrated Device Technology Inc | P3P623S05BG-08TR vs 621MLFT |
PI6C49X0204AWIE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Diodes Incorporated | P3P623S05BG-08TR vs PI6C49X0204AWIE |