There are no models available for this part yet.
Overview of P420-001 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P420-001 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K8384
|
Newark | Adapter, In Line, Rj11, Jack-Jack, In Line Connector A:Rj11, Convert From Gender:Jack, Convert From Positions:-, In Line Connector B:Rj11, Convert To Gender:Receptacle, Convert To Positions:-, Connector Type:Adaptor, In-Line Rohs Compliant: Yes |Eaton Tripp Lite P420-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.8300 | Buy Now | |
DISTI #
TL389-ND
|
DigiKey | CONN MOD COUPLER 6P4C TO 6P4C Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
959 In Stock |
|
$1.0483 / $2.0200 | Buy Now | |
DISTI #
P420-001
|
Avnet Americas | RJ11 MODULAR STRAIGHT THROUGH INLINE COUPLER TELEPHONE F/F - Bulk (Alt: P420-001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-P420-001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ11 In-Line Coupler RoHS: Compliant | 57 |
|
$1.0400 / $1.9600 | Buy Now | |
DISTI #
70396289
|
RS | Tripp Lite Straight Through Modular Coupler Telephone RJ11 Female / Female | Tripp Lite P420-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 104 |
|
$1.5600 / $1.9800 | Buy Now | |
Onlinecomponents.com | Conn RJ-11 Coupler F/F 4/4 POS ST 4 Terminal 1/1 Port RoHS: Compliant |
20 In Stock 4408 Factory Stock |
|
$1.0400 / $1.6900 | Buy Now | ||
NAC | STRAIGHT THRU MODULAR COUPLER. RJ11F TO RJ11F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$1.3400 | Buy Now | ||
Master Electronics | Conn RJ-11 Coupler F/F 4/4 POS ST 4 Terminal 1/1 Port RoHS: Compliant |
20 In Stock 4408 Factory Stock |
|
$1.0400 / $1.6900 | Buy Now | ||
Neutron USA | Tripp Lite RJ11 Modular Coupler, Straight-Through Inline Coupler (F/F) | 50 |
|
$24.9900 | Buy Now |
CAD Models for P420-001 by Tripp Lite
Part Data Attributes for P420-001 by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|