Part Details for P430 by SpotSee
Results Overview of P430 by SpotSee
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P430 Information
P430 by SpotSee is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FLHP4300 | Amphenol Communications Solutions | Rugged FLH , Connector , 4 Pin , Poke-In , Pin Connector, IP67 , 2.5mm Pitch | |
| MSP430F2001TN | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator 14-PDIP -40 to 105 | |
| MSP430F2002TN | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, 10-Bit SAR A/D, USI for SPI/I2C 14-PDIP -40 to 105 |
Price & Stock for P430
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
110-P430
|
Mouser Electronics | SpotSee | 0 |
|
$266.0100 | Order Now |