Part Details for P4C1024L-35J3C by Pyramid Semiconductor Corporation
Overview of P4C1024L-35J3C by Pyramid Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for P4C1024L-35J3C
P4C1024L-35J3C CAD Models
P4C1024L-35J3C Part Data Attributes
|
P4C1024L-35J3C
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1024L-35J3C
Pyramid Semiconductor Corporation
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C1024L-35J3C
This table gives cross-reference parts and alternative options found for P4C1024L-35J3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1024L-35J3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61024L-35J3I | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Force Technologies Ltd | P4C1024L-35J3C vs FT61024L-35J3I |
FT61024L-35J3C | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Force Technologies Ltd | P4C1024L-35J3C vs FT61024L-35J3C |
P4C1024L-35J3I | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Pyramid Semiconductor Corporation | P4C1024L-35J3C vs P4C1024L-35J3I |