Memory
P4C1024L70TI
Pyramid Semiconductor Corporation
Description: 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32

Overview of P4C1024L70TI by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4C1024L70TI by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C1024L70TI by Pyramid Semiconductor Corporation

P4C1024L70TI
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
LSSOP,
Pin Count
32
Reach Compliance Code
unknown
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2192 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. P4C1024L70TI
    Pyramid Semiconductor Corporation
    128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32
    VS

Alternate Parts for P4C1024L70TI

This table gives cross-reference parts and alternative options found for P4C1024L70TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1024L70TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C1024L70TC 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32 Pyramid Semiconductor Corporation P4C1024L70TI vs P4C1024L70TC
CY62128BNLL-70ZXC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor P4C1024L70TI vs CY62128BNLL-70ZXC
CY62128BLL-70ZXE Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor P4C1024L70TI vs CY62128BLL-70ZXE
TC551001AFTL-70L(LT) IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM Toshiba America Electronic Components P4C1024L70TI vs TC551001AFTL-70L(LT)
HM628128DLT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Hitachi Ltd P4C1024L70TI vs HM628128DLT-7
UPD431000AGZ-70X-KJH-A Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 Renesas Electronics Corporation P4C1024L70TI vs UPD431000AGZ-70X-KJH-A
UPD431000AGZ-70LL-KJH-A Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 NEC Electronics Group P4C1024L70TI vs UPD431000AGZ-70LL-KJH-A
AKM628128LT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 Asahi Kasei Microsystems Corporation P4C1024L70TI vs AKM628128LT-7
K6X1008C2D-TQ700 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor P4C1024L70TI vs K6X1008C2D-TQ700
HM628128LT-7SL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 Hitachi Ltd P4C1024L70TI vs HM628128LT-7SL
Part Number Description Manufacturer Compare
TC55V2001TR-10L IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components P4C1024L70TI vs TC55V2001TR-10L
DPS128M8AG-70I Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 B&B Electronics Manufacturing Company P4C1024L70TI vs DPS128M8AG-70I
MSM8128WI-55 Standard SRAM, 128KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc P4C1024L70TI vs MSM8128WI-55
5962-8959819MZC Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components P4C1024L70TI vs 5962-8959819MZC
AS7C31024LL-55TI Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Alliance Semiconductor Corporation P4C1024L70TI vs AS7C31024LL-55TI
U62H1708TA55G1 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI P4C1024L70TI vs U62H1708TA55G1
HM658128DP-15 Pseudo Static RAM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd P4C1024L70TI vs HM658128DP-15
PDM41024SA12TSO Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc P4C1024L70TI vs PDM41024SA12TSO
TC518129AFTL-10 IC 128K X 8 PSEUDO STATIC RAM, 100 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM Toshiba America Electronic Components P4C1024L70TI vs TC518129AFTL-10
UPD431000AGW-85L-E2-A Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 NEC Electronics Group P4C1024L70TI vs UPD431000AGW-85L-E2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C1024L70TI by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C1024L70TI by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C1024L70TI would you like to use for your alert(s)?
  • Please alert me when P4C1024L70TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C1024L70TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C1024L70TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C1024L70TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C1024L70TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C1024L70TI by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: