Part Details for P4C116-20L28C by Pyramid Semiconductor Corporation
Overview of P4C116-20L28C by Pyramid Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for P4C116-20L28C
P4C116-20L28C CAD Models
P4C116-20L28C Part Data Attributes
|
P4C116-20L28C
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C116-20L28C
Pyramid Semiconductor Corporation
Standard SRAM, 2KX8, 20ns, CMOS, 0.450 X 0.450 INCH, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | 0.450 X 0.450 INCH, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XQCC-N28 | |
Length | 11.4554 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for P4C116-20L28C
This table gives cross-reference parts and alternative options found for P4C116-20L28C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C116-20L28C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C116L-20L40C | Standard SRAM, 2KX8, 20ns, CMOS, 0.480 X 0.480 INCH, LCC-40 | Pyramid Semiconductor Corporation | P4C116-20L28C vs P4C116L-20L40C |
L6116MM20 | Standard SRAM, 2KX8, 20ns, CMOS, CDFP24, CERAMIC, FP-24 | LOGIC Devices Inc | P4C116-20L28C vs L6116MM20 |
P4C116-20CWC | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C116-20L28C vs P4C116-20CWC |
P4C116-20CWMB | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C116-20L28C vs P4C116-20CWMB |
L6116MC20 | Standard SRAM, 2KX8, 20ns, CMOS, CDFP24, CERAMIC, FP-24 | LOGIC Devices Inc | P4C116-20L28C vs L6116MC20 |
6116SA20TPB | Standard SRAM, 2KX8, 19ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | P4C116-20L28C vs 6116SA20TPB |
P4C116L-20LM | Standard SRAM, 2KX8, 20ns, CMOS, 0.300 X 0.400 INCH, LCC-24 | Pyramid Semiconductor Corporation | P4C116-20L28C vs P4C116L-20LM |
FT6116-20L40M | Standard SRAM, 2KX8, 20ns, CMOS, PQCC40, 0.480 X 0.480 INCH, LCC-40 | Force Technologies Ltd | P4C116-20L28C vs FT6116-20L40M |
L6116MMB20L | Standard SRAM, 2KX8, 20ns, CMOS, CDFP24, CERAMIC, FP-24 | LOGIC Devices Inc | P4C116-20L28C vs L6116MMB20L |
L6116LNC20 | Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | LOGIC Devices Inc | P4C116-20L28C vs L6116LNC20 |