Part Details for P4C148-35PC by Pyramid Semiconductor Corporation
Overview of P4C148-35PC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C148-35PC
P4C148-35PC CAD Models
P4C148-35PC Part Data Attributes
|
P4C148-35PC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C148-35PC
Pyramid Semiconductor Corporation
Standard SRAM, 1KX4, 25ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
Access Time-Max | 25 ns | |
Additional Feature | LOW POWER STANDBY MODE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C148-35PC
This table gives cross-reference parts and alternative options found for P4C148-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C148-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C148-35CC | Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-35PC vs P4C148-35CC |
AM21L48-45PCB | Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | P4C148-35PC vs AM21L48-45PCB |
5962-8751308VA | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-35PC vs 5962-8751308VA |
5962-8751309VX | Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-35PC vs 5962-8751309VX |
P4C148-35DM | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Pyramid Semiconductor Corporation | P4C148-35PC vs P4C148-35DM |
CY7C149-45DC | Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, DIP-18 | Cypress Semiconductor | P4C148-35PC vs CY7C149-45DC |
CY2149-45PC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | P4C148-35PC vs CY2149-45PC |
5962-8751309VA | Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, CERAMIC, DIP-18 | Cypress Semiconductor | P4C148-35PC vs 5962-8751309VA |
5962-8751306VC | 1KX4 STANDARD SRAM, 45ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | STMicroelectronics | P4C148-35PC vs 5962-8751306VC |
CY7C149-35DMB | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Cypress Semiconductor | P4C148-35PC vs CY7C149-35DMB |