Part Details for P4C148-55CM by Pyramid Semiconductor Corporation
Overview of P4C148-55CM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C148-55CM
P4C148-55CM CAD Models
P4C148-55CM Part Data Attributes
|
P4C148-55CM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C148-55CM
Pyramid Semiconductor Corporation
Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Length | 24.384 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C148-55CM
This table gives cross-reference parts and alternative options found for P4C148-55CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C148-55CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK41H67N-25 | 16KX1 STANDARD SRAM, 25ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | P4C148-55CM vs MK41H67N-25 |
P4C149-55CM | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-55CM vs P4C149-55CM |
P4C167L-15PI | Standard SRAM, 16KX1, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | P4C148-55CM vs P4C167L-15PI |
M38510/29103BRX | 16KX1 STANDARD SRAM, 85ns, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Intersil Corporation | P4C148-55CM vs M38510/29103BRX |
P4C148-45PM | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-55CM vs P4C148-45PM |
M38510/24502BVB | Standard SRAM, 1KX4, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 | Harris Semiconductor | P4C148-55CM vs M38510/24502BVB |
P4C167-45LMB | Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | P4C148-55CM vs P4C167-45LMB |
FT7C148-35LC | Standard SRAM, 1KX4, 35ns, CMOS, LCC-18 | Force Technologies Ltd | P4C148-55CM vs FT7C148-35LC |
5962-8751307VA | Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-55CM vs 5962-8751307VA |
P4C147-15PC | Standard SRAM, 4KX1, 15ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-55CM vs P4C147-15PC |