Part Details for P4C164-12SNMLF by Pyramid Semiconductor Corporation
Overview of P4C164-12SNMLF by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C164-12SNMLF
P4C164-12SNMLF CAD Models
P4C164-12SNMLF Part Data Attributes
|
P4C164-12SNMLF
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164-12SNMLF
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9832 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.794 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.493 mm |
Alternate Parts for P4C164-12SNMLF
This table gives cross-reference parts and alternative options found for P4C164-12SNMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-12SNMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C185KM12 | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | P4C164-12SNMLF vs L7C185KM12 |
L7C185IM12L | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | P4C164-12SNMLF vs L7C185IM12L |
L7C185MMB12L | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | P4C164-12SNMLF vs L7C185MMB12L |
L7CL186HC12 | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | P4C164-12SNMLF vs L7CL186HC12 |
L7C186NC12 | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | P4C164-12SNMLF vs L7C186NC12 |
P4C164L-12SNMBLF | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | P4C164-12SNMLF vs P4C164L-12SNMBLF |
L7CL185NC12 | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | P4C164-12SNMLF vs L7CL185NC12 |
L7CL186TC12 | Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | P4C164-12SNMLF vs L7CL186TC12 |
IDT71B64S12Y8 | Standard SRAM, 8KX8, 12ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | P4C164-12SNMLF vs IDT71B64S12Y8 |
L7C185MM12 | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | P4C164-12SNMLF vs L7C185MM12 |