Part Details for P4C164-45CMBLF by Pyramid Semiconductor Corporation
Overview of P4C164-45CMBLF by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C164-45CMBLF
P4C164-45CMBLF CAD Models
P4C164-45CMBLF Part Data Attributes
|
P4C164-45CMBLF
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164-45CMBLF
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | LG-MAX | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.719 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for P4C164-45CMBLF
This table gives cross-reference parts and alternative options found for P4C164-45CMBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-45CMBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164L-45P6MB | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | P4C164-45CMBLF vs P4C164L-45P6MB |
P4C164L-45P6I | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | P4C164-45CMBLF vs P4C164L-45P6I |
5962-3829411MXB | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | P4C164-45CMBLF vs 5962-3829411MXB |
P4C164-45P6MB | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | P4C164-45CMBLF vs P4C164-45P6MB |
IMS1630S-45M | 8KX8 STANDARD SRAM, 45ns, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | STMicroelectronics | P4C164-45CMBLF vs IMS1630S-45M |
HM1E-65764M-2 | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28 | Matra MHS | P4C164-45CMBLF vs HM1E-65764M-2 |
CY7C186A-45DMB | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | P4C164-45CMBLF vs CY7C186A-45DMB |
5962-3829411MXA | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Motorola Semiconductor Products | P4C164-45CMBLF vs 5962-3829411MXA |
5962-9559511H9X | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, CERAMIC, LQFP-68 | White Microelectronics | P4C164-45CMBLF vs 5962-9559511H9X |
5962-3829425MZX | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | P4C164-45CMBLF vs 5962-3829425MZX |