Memory
P4C164L-25FMB
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, DFP-28

Overview of P4C164L-25FMB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
93425FM/B Rochester Electronics LLC Replacement for Fairchild part number 93425FMQB. Buy from authorized manufacturer Rochester Electronics.

CAD Models for P4C164L-25FMB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164L-25FMB by Pyramid Semiconductor Corporation

P4C164L-25FMB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
CERAMIC, DFP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
LG-MAX
I/O Type
COMMON
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Length
18.542 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.286 mm
Standby Current-Max
0.0002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.017 mm
Want to compare parts?
  1. P4C164L-25FMB
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, DFP-28
    VS

Alternate Parts for P4C164L-25FMB

This table gives cross-reference parts and alternative options found for P4C164L-25FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-25FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6164L-25FMLF Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, ROHS COMPLIANT, CERPACK-28 Force Technologies Ltd P4C164L-25FMB vs FT6164L-25FMLF
5962-8969102TA Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, Pyramid Semiconductor Corporation P4C164L-25FMB vs 5962-8969102TA
P4C164L-25FMBLF Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164L-25FMB vs P4C164L-25FMBLF
P4C164-25FMLF Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164L-25FMB vs P4C164-25FMLF
5962-3829415MTX Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, Pyramid Semiconductor Corporation P4C164L-25FMB vs 5962-3829415MTX
5962-8969102TA Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERPACK-28 Cypress Semiconductor P4C164L-25FMB vs 5962-8969102TA
5962-3829466MMX Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, FP-28 Pyramid Semiconductor Corporation P4C164L-25FMB vs 5962-3829466MMX
P4C164-25FILF Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164L-25FMB vs P4C164-25FILF
5962-3829455MTA SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164L-25FMB vs 5962-3829455MTA
P4C164L-25FI Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164L-25FMB vs P4C164L-25FI
Part Number Description Manufacturer Compare
AS5C4008CW-35/XT Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components P4C164L-25FMB vs AS5C4008CW-35/XT
5962-9559516HMX SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components P4C164L-25FMB vs 5962-9559516HMX
FT6264-35L32MB Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd P4C164L-25FMB vs FT6264-35L32MB
P4C164-35L32MLF Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation P4C164L-25FMB vs P4C164-35L32MLF
FT6164L-25LSM Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd P4C164L-25FMB vs FT6164L-25LSM
CY7C195-45PC Standard SRAM, 64KX4, 45ns, CMOS, PDIP28, DIP-28 Rochester Electronics LLC P4C164L-25FMB vs CY7C195-45PC
FTS128K32N-20H3B Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Force Technologies Ltd P4C164L-25FMB vs FTS128K32N-20H3B
5962-3829464MZX Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation P4C164L-25FMB vs 5962-3829464MZX
5962-9559505HMA SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics P4C164L-25FMB vs 5962-9559505HMA
FTS128K32L-20G2UC Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 Force Technologies Ltd P4C164L-25FMB vs FTS128K32L-20G2UC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164L-25FMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164L-25FMB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164L-25FMB would you like to use for your alert(s)?
  • Please alert me when P4C164L-25FMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164L-25FMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164L-25FMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164L-25FMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164L-25FMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164L-25FMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: