Memory
P4C164L-45CMBLF
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28

Overview of P4C164L-45CMBLF by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for P4C164L-45CMBLF by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164L-45CMBLF by Pyramid Semiconductor Corporation

P4C164L-45CMBLF
Pyramid Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
LG-MAX
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
Length
37.719 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.715 mm
Standby Current-Max
0.0002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. P4C164L-45CMBLF
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
    VS

Alternate Parts for P4C164L-45CMBLF

This table gives cross-reference parts and alternative options found for P4C164L-45CMBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-45CMBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT7C185A-45DMB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd P4C164L-45CMBLF vs FT7C185A-45DMB
WS128K32L-15G1TI SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp P4C164L-45CMBLF vs WS128K32L-15G1TI
5962-3829452MZX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45CMBLF vs 5962-3829452MZX
5962-3829410MZA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components P4C164L-45CMBLF vs 5962-3829410MZA
WS128K32L-15G1UM SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp P4C164L-45CMBLF vs WS128K32L-15G1UM
P4C164L-45DWM Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45CMBLF vs P4C164L-45DWM
WS128K32L-15G1TMA SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp P4C164L-45CMBLF vs WS128K32L-15G1TMA
5962-3829411MXX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc P4C164L-45CMBLF vs 5962-3829411MXX
FT6264-45CMLF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C164L-45CMBLF vs FT6264-45CMLF
5962-8552509XA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28 Intel Corporation P4C164L-45CMBLF vs 5962-8552509XA
Part Number Description Manufacturer Compare
FT6164L-45L32M Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd P4C164L-45CMBLF vs FT6164L-45L32M
5962-9318715HYC Cache SRAM Module, 128KX32, 25ns, CMOS, HIP-66 Cobham Power Products P4C164L-45CMBLF vs 5962-9318715HYC
CY7C199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC P4C164L-45CMBLF vs CY7C199-20VC
IDT71256SA25PZI8 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc P4C164L-45CMBLF vs IDT71256SA25PZI8
CY7C199-25ZC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor P4C164L-45CMBLF vs CY7C199-25ZC
5962-3829410MUC Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc P4C164L-45CMBLF vs 5962-3829410MUC
5962-3829411MYX Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc P4C164L-45CMBLF vs 5962-3829411MYX
IDT71256SA12YGI8 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc P4C164L-45CMBLF vs IDT71256SA12YGI8
P4C164-45DWC Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45CMBLF vs P4C164-45DWC
DPS128X32BV3-25M SRAM Module, 128KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc P4C164L-45CMBLF vs DPS128X32BV3-25M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164L-45CMBLF by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164L-45CMBLF by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164L-45CMBLF would you like to use for your alert(s)?
  • Please alert me when P4C164L-45CMBLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164L-45CMBLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164L-45CMBLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164L-45CMBLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164L-45CMBLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164L-45CMBLF by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: