Part Details for P4C167-25PC by Pyramid Semiconductor Corporation
Overview of P4C167-25PC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C167-25PC
P4C167-25PC CAD Models
P4C167-25PC Part Data Attributes
|
P4C167-25PC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C167-25PC
Pyramid Semiconductor Corporation
Standard SRAM, 16KX1, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.908 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C167-25PC
This table gives cross-reference parts and alternative options found for P4C167-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C167-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65767BH-6 | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 | Matra MHS | P4C167-25PC vs HM1-65767BH-6 |
HM1-65767BH-2 | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 | Matra MHS | P4C167-25PC vs HM1-65767BH-2 |
CY7C167A-25DMB | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | P4C167-25PC vs CY7C167A-25DMB |
HM3-65767BH-5 | Standard SRAM, 16KX1, 25ns, CMOS, PDIP20 | Matra MHS | P4C167-25PC vs HM3-65767BH-5 |
HM1-65767BH-5 | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 | Matra MHS | P4C167-25PC vs HM1-65767BH-5 |
P4C167L-25PC | Standard SRAM, 16KX1, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | P4C167-25PC vs P4C167L-25PC |
SMJ61CD16-25JDM | 16KX1 STANDARD SRAM, 25ns, CDIP20 | Texas Instruments | P4C167-25PC vs SMJ61CD16-25JDM |
IDT6167SA25DGB | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | P4C167-25PC vs IDT6167SA25DGB |
HM3-65767BH-6 | Standard SRAM, 16KX1, 25ns, CMOS, PDIP20 | Matra MHS | P4C167-25PC vs HM3-65767BH-6 |
IDT6167LA25PG | Standard SRAM, 16KX1, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | P4C167-25PC vs IDT6167LA25PG |