Part Details for P4C168L-25LM by Pyramid Semiconductor Corporation
Overview of P4C168L-25LM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for P4C168L-25LM
P4C168L-25LM CAD Models
P4C168L-25LM Part Data Attributes
|
P4C168L-25LM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C168L-25LM
Pyramid Semiconductor Corporation
Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | 0.290 X 0.430 INCH, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 10.922 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.4295 mm |
Alternate Parts for P4C168L-25LM
This table gives cross-reference parts and alternative options found for P4C168L-25LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C168L-25LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670517UA | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | P4C168L-25LM vs 5962-8670517UA |
5962-8670516XA | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | P4C168L-25LM vs 5962-8670516XA |
5962-8670516UA | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | P4C168L-25LM vs 5962-8670516UA |
5962-8670511UA | LCC-20, Tube | Integrated Device Technology Inc | P4C168L-25LM vs 5962-8670511UA |
IDT6168SA25LGB | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P4C168L-25LM vs IDT6168SA25LGB |
5962-8670511XA | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | P4C168L-25LM vs 5962-8670511XA |
5962-8670501UA | LCC-20, Tube | Integrated Device Technology Inc | P4C168L-25LM vs 5962-8670501UA |
P4C168-25LM | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | P4C168L-25LM vs P4C168-25LM |
IDT6168SA25LB | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P4C168L-25LM vs IDT6168SA25LB |
6168SA25LB | LCC-20, Tube | Integrated Device Technology Inc | P4C168L-25LM vs 6168SA25LB |