Part Details for P4C169-25FSM by Pyramid Semiconductor Corporation
Overview of P4C169-25FSM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for P4C169-25FSM
P4C169-25FSM CAD Models
P4C169-25FSM Part Data Attributes
|
P4C169-25FSM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C169-25FSM
Pyramid Semiconductor Corporation
Standard SRAM, 4KX4, 25ns, CMOS, PDFP20, DFP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDFP-F20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.9215 mm |
Alternate Parts for P4C169-25FSM
This table gives cross-reference parts and alternative options found for P4C169-25FSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C169-25FSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65768BH/883:D | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20 | Matra MHS | P4C169-25FSM vs HM1-65768BH/883:D |
FT7C170-25LM | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Force Technologies Ltd | P4C169-25FSM vs FT7C170-25LM |
CY7C169A-25VC | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Cypress Semiconductor | P4C169-25FSM vs CY7C169A-25VC |
5962-8670511ZX | 4KX4 STANDARD SRAM, 25ns, CDFP20, CERAMIC, FP-20 | STMicroelectronics | P4C169-25FSM vs 5962-8670511ZX |
FT7C169-25FM | Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, CERAMIC, FP-20 | Force Technologies Ltd | P4C169-25FSM vs FT7C169-25FM |
CY7C169A-25LMB | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | P4C169-25FSM vs CY7C169A-25LMB |
CY7C170A-25VCT | Standard SRAM, 4KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Cypress Semiconductor | P4C169-25FSM vs CY7C170A-25VCT |
HMT-65768BH-6 | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20 | Matra MHS | P4C169-25FSM vs HMT-65768BH-6 |
CY7C168-25VCT | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Cypress Semiconductor | P4C169-25FSM vs CY7C168-25VCT |
5962-8670511XX | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | P4C169-25FSM vs 5962-8670511XX |