Part Details for P4C187-35CI by Pyramid Semiconductor Corporation
Overview of P4C187-35CI by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for P4C187-35CI
P4C187-35CI CAD Models
P4C187-35CI Part Data Attributes
|
P4C187-35CI
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C187-35CI
Pyramid Semiconductor Corporation
Standard SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T22 | |
Length | 29.337 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C187-35CI
This table gives cross-reference parts and alternative options found for P4C187-35CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C187-35CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65787K-6 | Standard SRAM, 64KX1, 35ns, CMOS, PDIP22 | Matra MHS | P4C187-35CI vs HM3-65787K-6 |
IDT7187S35DB | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | P4C187-35CI vs IDT7187S35DB |
HM3-65787K-5 | Standard SRAM, 64KX1, 35ns, CMOS, PDIP22 | Matra MHS | P4C187-35CI vs HM3-65787K-5 |
FT6187L-35DMB | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Force Technologies Ltd | P4C187-35CI vs FT6187L-35DMB |
FT6187L-35PC | Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, DIP-22 | Force Technologies Ltd | P4C187-35CI vs FT6187L-35PC |
P4C187L-35DM | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | P4C187-35CI vs P4C187L-35DM |
5962-8601502XA | 64KX1 STANDARD SRAM, 35ns, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Motorola Mobility LLC | P4C187-35CI vs 5962-8601502XA |
CY7C187A-35DMB | Standard SRAM, 64KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | P4C187-35CI vs CY7C187A-35DMB |
FT6187-35DM | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Force Technologies Ltd | P4C187-35CI vs FT6187-35DM |
IDT7187S35DBG | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | P4C187-35CI vs IDT7187S35DBG |