Memory
P4C189-35PI
Pyramid Semiconductor Corporation
Description: Standard SRAM, 16X4, 35ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16

Overview of P4C189-35PI by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72131L35PI Renesas Electronics Corporation 2K X 9 P-S FIFO

CAD Models for P4C189-35PI by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C189-35PI by Pyramid Semiconductor Corporation

P4C189-35PI
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.304 mm
Memory Density
64 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16X4
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C189-35PI
    Pyramid Semiconductor Corporation
    Standard SRAM, 16X4, 35ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
    VS

Alternate Parts for P4C189-35PI

This table gives cross-reference parts and alternative options found for P4C189-35PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C189-35PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7801501EX Standard SRAM, 16X4, 30ns, TTL, CDIP16, DIP-16 SRI International Sarnoff P4C189-35PI vs 7801501EX
AM27S07A/BEA Standard SRAM, 16X4, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD P4C189-35PI vs AM27S07A/BEA
7801501EA Standard SRAM, 16X4, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD P4C189-35PI vs 7801501EA
7801501EC Standard SRAM, 16X4, 30ns, TTL, CDIP16, DIP-16 SRI International Sarnoff P4C189-35PI vs 7801501EC
Part Number Description Manufacturer Compare
AM27S02PCB Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 AMD P4C189-35PI vs AM27S02PCB
N7489B Standard SRAM, 16X4, TTL, PDIP16 Signetics P4C189-35PI vs N7489B
AM27LS06PC Standard SRAM, 16X4, 55ns, TTL, PDIP16, PLASTIC, DIP-16 AMD P4C189-35PI vs AM27LS06PC
AM27LS03-55DCB Standard SRAM, 16X4, 55ns, Bipolar, CDIP16, DIP-16 AMD P4C189-35PI vs AM27LS03-55DCB
S82S25F Standard SRAM, 16X4, 60ns, TTL, CDIP16 Signetics P4C189-35PI vs S82S25F
AM27S02APCB Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 AMD P4C189-35PI vs AM27S02APCB
AM27LS02-55DCB Standard SRAM, 16X4, 55ns, Bipolar, CDIP16, DIP-16 AMD P4C189-35PI vs AM27LS02-55DCB
AM27S03DC Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD P4C189-35PI vs AM27S03DC
AM27LS02DC Standard SRAM, 16X4, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD P4C189-35PI vs AM27LS02DC
AM27LS03-30/BEA Standard SRAM Rochester Electronics LLC P4C189-35PI vs AM27LS03-30/BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C189-35PI by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C189-35PI by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C189-35PI would you like to use for your alert(s)?
  • Please alert me when P4C189-35PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C189-35PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C189-35PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C189-35PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C189-35PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C189-35PI by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: