Part Details for P4C198L-35LM by Pyramid Semiconductor Corporation
Overview of P4C198L-35LM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C198L-35LM
P4C198L-35LM CAD Models
P4C198L-35LM Part Data Attributes:
|
P4C198L-35LM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C198L-35LM
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | 0.350 X 0.550 INCH, CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for P4C198L-35LM
This table gives cross-reference parts and alternative options found for P4C198L-35LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C198L-35LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C198L-35LMB | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | P4C198L-35LM vs P4C198L-35LMB |
CY7C161-35LC | Standard SRAM, 16KX4, 35ns, CMOS, LCC-28 | Cypress Semiconductor | P4C198L-35LM vs CY7C161-35LC |
5962-8685917UA | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | P4C198L-35LM vs 5962-8685917UA |
5962-8685917UX | Standard SRAM, 16KX4, 35ns, CMOS, 0.560 X 0.358 INCH, 0.075 HEIGHT, LCC-28 | Cypress Semiconductor | P4C198L-35LM vs 5962-8685917UX |
P4C198-35LMB | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | P4C198L-35LM vs P4C198-35LMB |
P4C198-35LM | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | P4C198L-35LM vs P4C198-35LM |
5962-8685917XA | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P4C198L-35LM vs 5962-8685917XA |
5962-8685917XA | SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, QCC-28 | Pyramid Semiconductor Corporation | P4C198L-35LM vs 5962-8685917XA |
5962-8685918UA | SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, QCC-28 | Pyramid Semiconductor Corporation | P4C198L-35LM vs 5962-8685918UA |
5962-8685918XX | Standard SRAM, 16KX4, 35ns, CMOS, 0.560 X 0.358 INCH, 0.120 HEIGHT, LCC-28 | Integrated Device Technology Inc | P4C198L-35LM vs 5962-8685918XX |