Memory
P4C422-35PM
Pyramid Semiconductor Corporation
Description: Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22

Overview of P4C422-35PM by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
F2800135PMR Texas Instruments C2000™ 32-bit MCU with 120 MHz, 128-KB flash, FPU and TMU 64-LQFP -40 to 125

CAD Models for P4C422-35PM by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C422-35PM by Pyramid Semiconductor Corporation

P4C422-35PM
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T22
JESD-609 Code
e0
Length
27.7495 mm
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X4
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. P4C422-35PM
    Pyramid Semiconductor Corporation
    Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22
    VS

Alternate Parts for P4C422-35PM

This table gives cross-reference parts and alternative options found for P4C422-35PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C422-35PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C422-20CC Standard SRAM, 256X4, 20ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation P4C422-35PM vs P4C422-20CC
CY7C122-15DC Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor P4C422-35PM vs CY7C122-15DC
P4C422-25DC Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation P4C422-35PM vs P4C422-25DC
P4C422-15DM Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation P4C422-35PM vs P4C422-15DM
MAL5101CS Standard SRAM, 256X4, 130ns, CMOS, CDIP22, Plessey Semiconductors Ltd P4C422-35PM vs MAL5101CS
AM93422APCB Standard SRAM, 256X4, 35ns, TTL, PDIP22, PLASTIC, DIP-22 AMD P4C422-35PM vs AM93422APCB
HM1-6551-9 256X4 STANDARD SRAM, 300ns, CDIP22 Intersil Corporation P4C422-35PM vs HM1-6551-9
P4C422-20PM Standard SRAM, 256X4, 20ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation P4C422-35PM vs P4C422-20PM
AM93412A/DMC Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD P4C422-35PM vs AM93412A/DMC
P4C422-25DM Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Pyramid Semiconductor Corporation P4C422-35PM vs P4C422-25DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C422-35PM by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C422-35PM by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C422-35PM would you like to use for your alert(s)?
  • Please alert me when P4C422-35PM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C422-35PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C422-35PM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C422-35PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C422-35PM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C422-35PM by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: